Part Details for 2-1617029-4 by TE Connectivity
Overview of 2-1617029-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617029-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617029-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 6VDC 40Ohm Flange Mount - Bulk (Alt: 2-1617029-4) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$54.4098 / $65.4762 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 69 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$59.1200 | Buy Now |
DISTI #
AMP2-1617029-4
|
Heilind Electronics | HFW1131F01M = M39016/6-121M | Americas - 0 in Stock |
|
$62.2485 / $69.1650 | Buy Now |
|
Onlinecomponents.com | HFW1131F01M = M39016/6-121M RoHS: Compliant | 0 |
|
$49.9900 / $73.9300 | Buy Now |
DISTI #
2-1617029-4
|
TTI | Industrial Relays HFW1131F01M = M39016/6-121M Min Qty: 69 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.2400 / $61.4100 | Buy Now |
DISTI #
AMP2-1617029-4
|
Interstate Connecting Components | HFW1131F01M = M39016/6-121M | 0 |
|
$62.2485 / $69.1650 | Buy Now |
DISTI #
000000000003023864
|
Sager | Industrial Relays HFW1131F01M = M39016/6-121M Min Qty: 1 | 0 |
|
$59.8100 / $74.4900 | Buy Now |
DISTI #
2-1617029-4
|
Avnet Abacus | (Alt: 2-1617029-4) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HFW1131F01M = M39016/6-121M RoHS: Compliant | 0 |
|
$49.9900 / $73.9300 | Buy Now |
Part Details for 2-1617029-4
2-1617029-4 CAD Models
2-1617029-4 Part Data Attributes
|
2-1617029-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617029-4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 2-1617029-4
This table gives cross-reference parts and alternative options found for 2-1617029-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1617029-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617538-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 2-1617029-4 vs 1-1617538-3 |