-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 397mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617119-0
|
Avnet Americas | J1MAWD-5XP M39016/23-013P - Bulk (Alt: 2-1617119-0) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$64.2628 / $77.3332 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$69.8300 | Buy Now |
DISTI #
AMP2-1617119-0
|
Heilind Electronics | J1MAWD-5XP = M39016/23-013P | Americas - 0 in Stock |
|
$73.5210 / $81.6900 | Buy Now |
|
Onlinecomponents.com | J1MAWD-5XP = M39016/23-013P RoHS: Compliant |
10 In Stock |
|
$59.3800 / $89.5100 | Buy Now |
DISTI #
63006983
|
Verical | TO-5-.100 Grid Relays Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$107.9711 / $112.3087 | Buy Now |
DISTI #
AMP2-1617119-0
|
Interstate Connecting Components | J1MAWD-5XP = M39016/23-013P | 0 |
|
$73.5210 / $81.6900 | Buy Now |
DISTI #
000000000000894655
|
Sager | Low Signal Relays - PCB J1MAWD-5XP = M39016/23-013P Min Qty: 1 | 0 |
|
$74.2700 / $87.9700 | Buy Now |
DISTI #
2-1617119-0
|
Avnet Abacus | (Alt: 2-1617119-0) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | J1MAWD-5XP = M39016/23-013P RoHS: Compliant |
10 In Stock |
|
$59.3800 / $89.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617119-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617119-0
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 397mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 397 mW | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |