-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617146-0
|
Avnet Americas | 2-1617146-0 - Bulk (Alt: 2-1617146-0) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$53.3596 / $64.2124 | Buy Now |
DISTI #
650-2-1617146-0
|
Mouser Electronics | Low Signal Relays - PCB JMGACD-6M RoHS: Compliant | 0 |
|
$77.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 1 Container: Box | 0Box |
|
$57.9800 | Buy Now |
DISTI #
AMP2-1617146-0
|
Heilind Electronics | JMGACD-6M = M39016/18-032M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMGACD-6M = M39016/18-032M RoHS: Compliant |
28 In Stock |
|
$49.4500 / $76.3300 | Buy Now |
DISTI #
2-1617146-0
|
TTI | Low Signal Relays - PCB JMGACD-6M Min Qty: 76 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$54.7700 / $58.1600 | Buy Now |
DISTI #
2-1617146-0
|
Avnet Americas | 2-1617146-0 - Bulk (Alt: 2-1617146-0) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$53.3596 / $64.2124 | Buy Now |
DISTI #
AMP2-1617146-0
|
Interstate Connecting Components | JMGACD-6M = M39016/18-032M | 0 |
|
Buy Now | |
DISTI #
000000000000894682
|
Sager | Low Signal Relays - PCB JMGACD-6M Min Qty: 1 | 0 |
|
$57.8100 / $73.0500 | Buy Now |
|
Master Electronics | JMGACD-6M = M39016/18-032M RoHS: Compliant |
28 In Stock |
|
$49.4500 / $76.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617146-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617146-0
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 367 mW | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |