-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5373
|
Newark | Low Signal Relays-Pcb Jmgscdd-26Mw |Amp Te Connectivity 2-1617150-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7600 / $87.2000 | Buy Now |
DISTI #
2-1617150-3
|
Avnet Americas | JMGSCDD-26MW M39016/43-054M - Bulk (Alt: 2-1617150-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.9910 / $67.3790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$62.6600 | Buy Now |
DISTI #
AMP2-1617150-3
|
Heilind Electronics | JMGSCDD-26MW = M39016/43-054M | Americas - 0 in Stock |
|
$64.0575 / $71.1750 | Buy Now |
|
Onlinecomponents.com | JMGSCDD-26MW = M39016/43-054M RoHS: Compliant | 0 |
|
$58.1300 / $118.6200 | Buy Now |
DISTI #
2-1617150-3
|
TTI | Low Signal Relays - PCB JMGSCDD-26MW Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.2400 | Buy Now |
DISTI #
AMP2-1617150-3
|
Interstate Connecting Components | JMGSCDD-26MW = M39016/43-054M | 0 |
|
$64.0575 / $71.1750 | Buy Now |
DISTI #
TE Connectivity 2-1617150-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000894694
|
Sager | Low Signal Relays - PCB JMGSCDD-26MW Min Qty: 1 | 0 |
|
$60.6600 / $76.6500 | Buy Now |
DISTI #
2-1617150-3
|
Avnet Abacus | (Alt: 2-1617150-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617150-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617150-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |