2-1617150-6
TE Connectivity
Description: JMGSCDD-5L = M39016/43-033L

Overview of 2-1617150-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1617150-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com JMGSCDD-5L = M39016/43-033L RoHS: Compliant 0
  • 1 $94.7900
  • 6 $87.7200
  • 12 $85.1700
  • 30 $57.3600
  • 54 $54.7400
  • 102 $49.9600
  • 252 $44.2400
$44.2400 / $94.7900 Buy Now
Master Electronics JMGSCDD-5L = M39016/43-033L RoHS: Compliant 0
  • 1 $94.7900
  • 6 $87.7200
  • 12 $85.1700
  • 30 $57.3600
  • 54 $54.7400
  • 102 $49.9600
  • 252 $44.2400
$44.2400 / $94.7900 Buy Now

CAD Models for 2-1617150-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1617150-6 by TE Connectivity

2-1617150-6
TE Connectivity
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Coil Power
391 mW
Coil Resistance
64 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 2-1617150-6
    TE Connectivity
    JMGSCDD-5L = M39016/43-033L
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1617150-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1617150-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1617150-6 would you like to use for your alert(s)?
  • Please alert me when 2-1617150-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1617150-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1617150-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1617150-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1617150-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1617150-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: