-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MSCT-5XPS = M28776/4-041P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617162-8-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 16 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.1012 | Buy Now |
DISTI #
2-1617162-8
|
Avnet Americas | J1MSCT-5XPS = M28776/4-041P - Bulk (Alt: 2-1617162-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$156.6332 / $188.4908 | Buy Now |
DISTI #
AMP2-1617162-8
|
Heilind Electronics | J1MSCT-5XPS = M28776/4-041P | Americas - 0 in Stock |
|
$105.5970 / $164.4180 | Buy Now |
|
Onlinecomponents.com | J1MSCT-5XPS = M28776/4-041P | 0 |
|
$164.7700 / $345.1200 | Buy Now |
DISTI #
2-1617162-8
|
Avnet Americas | J1MSCT-5XPS = M28776/4-041P - Bulk (Alt: 2-1617162-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$156.6332 / $188.4908 | Buy Now |
DISTI #
AMP2-1617162-8
|
Interstate Connecting Components | J1MSCT-5XPS = M28776/4-041P | 0 |
|
$105.5970 / $164.4180 | Buy Now |
DISTI #
000000000003023965
|
Sager | Low Signal Relays - PCB J1MSCT-5XPS = M28776/4-041P Min Qty: 1 | 0 |
|
$98.7300 / $204.9700 | Buy Now |
|
Master Electronics | J1MSCT-5XPS = M28776/4-041P | 0 |
|
$164.7700 / $345.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617162-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617162-8
TE Connectivity
J1MSCT-5XPS = M28776/4-041P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |