-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSW-18XM=M39016/11-031M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617351-3-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 34 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1071 | Buy Now |
DISTI #
2-1617351-3
|
Avnet Americas | JMSW-18XM=M39016/11-031M - Bulk (Alt: 2-1617351-3) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4276 / $67.9044 | Buy Now |
DISTI #
AMP2-1617351-3
|
Heilind Electronics | JMSW-18XM=M39016/11-031M | Americas - 0 in Stock |
|
$61.6140 / $71.7300 | Buy Now |
|
Onlinecomponents.com | JMSW-18XM=M39016/11-031M |
75 In Stock |
|
$51.1200 / $84.1800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
AMP2-1617351-3
|
Interstate Connecting Components | JMSW-18XM=M39016/11-031M | 0 |
|
$61.6140 / $71.7300 | Buy Now |
DISTI #
2-1617351-3
|
Avnet Abacus | (Alt: 2-1617351-3) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSW-18XM=M39016/11-031M |
75 In Stock |
|
$51.1200 / $84.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617351-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617351-3
TE Connectivity
JMSW-18XM=M39016/11-031M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |