-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 140mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8830
|
Newark | 3Sat1318A2=M5757/13-101 |Te Connectivity 2-1617514-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,524.8000 / $1,671.1800 | Buy Now |
DISTI #
2-1617514-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,638.6120 | Buy Now |
DISTI #
2-1617514-2
|
Avnet Americas | 3SAT1318A2=M5757/13-101 - Bulk (Alt: 2-1617514-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,439.4113 / $1,732.1729 | Buy Now |
DISTI #
AMP2-1617514-2
|
Heilind Electronics | 3SAT1318A2=M5757/13-101 | Americas - 0 in Stock |
|
$981.2880 / $1,829.7601 | Buy Now |
|
Onlinecomponents.com | 3SAT1318A2=M5757/13-101 |
40 Partner Stock |
|
$1,602.4200 / $1,693.5700 | Buy Now |
DISTI #
AMP2-1617514-2
|
Interstate Connecting Components | 3SAT1318A2=M5757/13-101 | 0 |
|
$981.2880 / $1,829.7601 | Buy Now |
DISTI #
000000000003023984
|
Sager | Industrial Relays 3SAT1318A2=M5757/13-101 Min Qty: 1 | 0 |
|
$1,601.0400 / $1,707.7700 | Buy Now |
DISTI #
2-1617514-2
|
Avnet Abacus | (Alt: 2-1617514-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SAT1318A2=M5757/13-101 |
40 Partner Stock |
|
$1,602.4200 / $1,693.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617514-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617514-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 140mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 140 mW | |
Coil Resistance | 5000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |