Part Details for 2-1617514-3 by TE Connectivity
Overview of 2-1617514-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617514-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2-1617514-3-ND
|
DigiKey | 3SAT1319A2=M5757/13-102 Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,687.7760 | Buy Now |
DISTI #
2-1617514-3
|
Avnet Americas | - Bulk (Alt: 2-1617514-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1617514-3
|
Mouser Electronics | Low Signal Relays - PCB 3SAT1319A2 M5757/13-102 RoHS: Not Compliant | 0 |
|
$1,687.6200 | Order Now |
DISTI #
AMP2-1617514-3
|
Heilind Electronics | 3SAT1319A2=M5757/13-102 | Americas - 0 in Stock |
|
$1,010.7180 / $1,884.6602 | Buy Now |
|
Onlinecomponents.com | 3SAT1319A2=M5757/13-102 | 0 |
|
$1,464.4200 / $2,744.6400 | Buy Now |
DISTI #
AMP2-1617514-3
|
Interstate Connecting Components | 3SAT1319A2=M5757/13-102 | 0 |
|
$1,010.7180 / $1,884.6602 | Buy Now |
DISTI #
000000000005739212
|
Sager | Low Signal Relays - PCB 3SAT1319A2 M5757/13-102 Min Qty: 1 | 0 |
|
$1,649.0800 / $1,759.0100 | Buy Now |
|
Master Electronics | 3SAT1319A2=M5757/13-102 | 0 |
|
$1,464.4200 / $2,744.6400 | Buy Now |
Part Details for 2-1617514-3
2-1617514-3 CAD Models
2-1617514-3 Part Data Attributes
|
2-1617514-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617514-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 40VDC (Coil), 200mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 200 mW | |
Coil Resistance | 8000 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |