Part Details for 2-1617514-5 by TE Connectivity
Overview of 2-1617514-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2-1617514-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617514-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 4V Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,794.6760 | Buy Now |
DISTI #
2-1617514-5
|
Avnet Americas | 3SAT1322A2=M5757/13-105 - Bulk (Alt: 2-1617514-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,576.5035 / $1,897.1484 | Buy Now |
DISTI #
AMP2-1617514-5
|
Heilind Electronics | 3SAT1322A2=M5757/13-105 | Americas - 0 in Stock |
|
$1,074.7350 / $2,004.0302 | Buy Now |
|
Onlinecomponents.com | 3SAT1322A2=M5757/13-105 | 0 |
|
$1,603.8900 / $3,006.0500 | Buy Now |
DISTI #
AMP2-1617514-5
|
Interstate Connecting Components | 3SAT1322A2=M5757/13-105 | 0 |
|
$1,074.7350 / $2,004.0302 | Buy Now |
DISTI #
000000000003023985
|
Sager | Industrial Relays 3SAT1322A2=M5757/13-105 Min Qty: 1 | 0 |
|
$1,753.5300 / $1,870.4300 | Buy Now |
DISTI #
2-1617514-5
|
Avnet Abacus | (Alt: 2-1617514-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SAT1322A2=M5757/13-105 | 0 |
|
$1,603.8900 / $3,006.0500 | Buy Now |
Part Details for 2-1617514-5
2-1617514-5 CAD Models
2-1617514-5 Part Data Attributes
|
2-1617514-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617514-5
TE Connectivity
3SAT1322A2=M5757/13-105
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 40 A | |
Coil Current(DC)-Max | 40 A | |
Coil Power | 160 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 4 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |