There are no models available for this part yet.
Overview of 2-1617514-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1617514-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1617514-9-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 18V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,687.7760 | Buy Now | |
DISTI #
3937-2-1617514-9-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 18V Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,794.0182 / $3,412.1500 | Buy Now | |
DISTI #
2-1617514-9
|
Avnet Americas | M5757/13-109 - Bulk (Alt: 2-1617514-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,482.5992 / $1,784.1448 | Buy Now | |
DISTI #
AMP2-1617514-9
|
Heilind Electronics | 3SAT1326A2=M5757/13-109 | Americas - 0 in Stock |
|
$1,010.7180 / $1,884.6602 | Buy Now | |
Onlinecomponents.com | 3SAT1326A2=M5757/13-109 | 0 |
|
$1,464.4200 / $2,744.6400 | Buy Now | ||
DISTI #
AMP2-1617514-9
|
Interstate Connecting Components | 3SAT1326A2=M5757/13-109 | 0 |
|
$1,010.7180 / $1,884.6602 | Buy Now | |
DISTI #
000000000003846795
|
Sager | Low Signal Relays - PCB 3SAT1326A2=M5757/13-109 Min Qty: 1 | 0 |
|
$1,649.0800 / $1,759.0100 | Buy Now | |
DISTI #
2-1617514-9
|
Avnet Abacus | (Alt: 2-1617514-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3SAT1326A2=M5757/13-109 | 0 |
|
$1,464.4200 / $2,744.6400 | Buy Now |
CAD Models for 2-1617514-9 by TE Connectivity
Part Data Attributes for 2-1617514-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
162 mW
|
Coil Resistance
|
2000 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|