-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 140mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617541-5
|
Avnet Americas | J1MSPD-12XP=M39016/25-027P - Bulk (Alt: 2-1617541-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$70.7528 / $85.1432 | Buy Now |
DISTI #
AMP2-1617541-5
|
Heilind Electronics | J1MSPD-12XP=M39016/25-027P | Americas - 0 in Stock |
|
$77.2470 / $89.9400 | Buy Now |
|
Onlinecomponents.com | J1MSPD-12XP=M39016/25-027P | 0 |
|
$72.8100 / $146.1500 | Buy Now |
DISTI #
AMP2-1617541-5
|
Interstate Connecting Components | J1MSPD-12XP=M39016/25-027P | 0 |
|
$77.2470 / $89.9400 | Buy Now |
DISTI #
000000000003024011
|
Sager | Low Signal Relays - PCB J1MSPD-12XP=M39016/25-027P Min Qty: 1 | 0 |
|
$78.0300 / $96.8600 | Buy Now |
DISTI #
2-1617541-5
|
Avnet Abacus | (Alt: 2-1617541-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | J1MSPD-12XP=M39016/25-027P | 0 |
|
$72.8100 / $146.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617541-5
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 140mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 140 mW | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |