-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMAP-9XM=M39016/9-021M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617542-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 9V Min Qty: 37 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8013 | Buy Now |
DISTI #
2-1617542-9
|
Avnet Americas | JMAP-9XM=M39016/9-021M - Bulk (Alt: 2-1617542-9) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$52.7814 / $63.5166 | Buy Now |
DISTI #
AMP2-1617542-9
|
Heilind Electronics | JMAP-9XM=M39016/9-021M | Americas - 0 in Stock |
|
$57.6315 / $67.0950 | Buy Now |
|
Onlinecomponents.com | JMAP-9XM=M39016/9-021M | 0 |
|
$53.4300 / $104.4500 | Buy Now |
DISTI #
AMP2-1617542-9
|
Interstate Connecting Components | JMAP-9XM=M39016/9-021M | 0 |
|
$57.6315 / $67.0950 | Buy Now |
DISTI #
000000000003024017
|
Sager | Low Signal Relays - PCB JMAP-9XM=M39016/9-021M Min Qty: 1 | 0 |
|
$54.5700 / $72.2600 | Buy Now |
DISTI #
2-1617542-9
|
Avnet Abacus | (Alt: 2-1617542-9) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMAP-9XM=M39016/9-021M | 0 |
|
$53.4300 / $104.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617542-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617542-9
TE Connectivity
JMAP-9XM=M39016/9-021M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |