-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617582-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Panel Mount - Bulk (Alt: 2-1617582-0) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$279.4004 / $336.2276 | Buy Now |
DISTI #
AMP2-1617582-0
|
Heilind Electronics | A07B335BC1=RELAY | Americas - 0 in Stock |
|
$209.9520 / $355.1701 | Buy Now |
|
Onlinecomponents.com | A07B335BC1=RELAY | 0 |
|
$293.9200 / $805.0500 | Buy Now |
DISTI #
AMP2-1617582-0
|
Interstate Connecting Components | A07B335BC1=RELAY | 0 |
|
$209.9520 / $355.1701 | Buy Now |
DISTI #
000000000003024035
|
Sager | General Purpose Relays A07B335BC1=RELAY Min Qty: 1 | 0 |
|
$204.1200 / $365.6200 | Buy Now |
|
Master Electronics | A07B335BC1=RELAY | 0 |
|
$293.9200 / $805.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617582-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617582-0
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 46 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.46 mm | |
Body Height | 22.73 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.46mm x 22.73mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |