Part Details for 2-1617748-7 by TE Connectivity
Overview of 2-1617748-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-1617748-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7892
|
Newark | Fca-125-21=M6106/19-021 |Cii Te Connectivity 2-1617748-7 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.2100 | Buy Now |
DISTI #
2-1617748-7
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC - Bulk (Alt: 2-1617748-7) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$195.7148 / $235.5212 | Buy Now |
DISTI #
571-2-1617748-7
|
Mouser Electronics | Industrial Relays FCA-125-21 RoHS: Not Compliant | 0 |
|
$226.1200 | Order Now |
|
Future Electronics | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$232.6500 | Buy Now |
DISTI #
AMP2-1617748-7
|
Heilind Electronics | FCA-125-21=M6106/19-021 | Americas - 0 in Stock |
|
$216.0540 / $248.7901 | Buy Now |
|
Onlinecomponents.com | FCA-125-21=M6106/19-021 RoHS: Compliant |
3 In Stock |
|
$204.1000 / $218.1200 | Buy Now |
DISTI #
2-1617748-7
|
TTI | Industrial Relays FCA-125-21 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 Limited Supply - Call TTI |
|
$202.1500 / $218.8100 | Buy Now |
DISTI #
AMP2-1617748-7
|
Interstate Connecting Components | FCA-125-21=M6106/19-021 | 0 |
|
$216.0540 / $248.7901 | Buy Now |
DISTI #
000000000003024046
|
Sager | Industrial Relays FCA-125-21 Min Qty: 1 | 0 |
|
$210.0500 / $256.1100 | Buy Now |
DISTI #
2-1617748-7
|
Avnet Abacus | (Alt: 2-1617748-7) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1617748-7
2-1617748-7 CAD Models
2-1617748-7 Part Data Attributes
|
2-1617748-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617748-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |