-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617754-1
|
Avnet Americas | Power Relay 4PDT 10A 10A 28V 290Ohm Plug-In Flange Mount - Bulk (Alt: 2-1617754-1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 41 Weeks, 2 Days Container: Bulk | 0 |
|
$255.8948 / $307.9412 | Buy Now |
|
Future Electronics | FCA-410 Series 28 VDC 10 A 4 Form C 4PDT Mid-Range Relays RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 15 Lead time: 41 Weeks Container: Tray | 0Tray |
|
$325.1700 / $341.4300 | Buy Now |
DISTI #
AMP2-1617754-1
|
Heilind Electronics | FCA-410-1622M=M83536/16-022M 2-1617754-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPM83536/16-022M
|
Heilind Electronics | FCA-410-1622M=M83536/16-022M 2-1617754-1 | Americas - 0 in Stock756 On Order |
|
$160.5555 / $178.3951 | Buy Now |
|
Onlinecomponents.com | FCA-410-1622M=M83536/16-022M RoHS: Compliant |
4 In Stock 1466 On Order |
|
$270.3900 / $331.6300 | Buy Now |
DISTI #
2-1617754-1
|
TTI | Industrial Relays FCA-410-1622M MID RANGE RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 Limited Supply - Call TTI |
|
$253.6000 / $288.2300 | Buy Now |
DISTI #
AMP2-1617754-1
|
Interstate Connecting Components | FCA-410-1622M=M83536/16-022M 2-1617754-1 | 0 |
|
Buy Now | |
DISTI #
AMPM83536/16-022M
|
Interstate Connecting Components | FCA-410-1622M=M83536/16-022M 2-1617754-1 | 0151 On Order |
|
$160.5555 / $178.3951 | Buy Now |
|
Powell Electronics | Mid R FCA 410 412 415 Min Qty: 1 | 20 |
|
$583.5200 / $1,013.4000 | Buy Now |
DISTI #
000000000003024070
|
Sager | Industrial Relays FCA-410-1622M MID RANGE RELAYS Min Qty: 1 | 0 |
|
$279.8200 / $305.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617754-1
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |