-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 12A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5391
|
Newark | General Purpose Relays Fca-212-Ay3=Dpdt 12 Amp |Amp Te Connectivity 2-1617806-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.5200 | Buy Now |
DISTI #
2-1617806-1
|
Avnet Americas | Signal Relay DPDT 12A 28VDC 320Ohm PC Pins Through Hole (Alt: 2-1617806-1) Min Qty: 13 Package Multiple: 1 Lead time: 36 Weeks, 2 Days | 0 |
|
$185.0004 / $222.6276 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 13 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$201.0000 | Buy Now |
DISTI #
AMP2-1617806-1
|
Heilind Electronics | FCA-212-AY3=DPDT 12 AMP MID-RA | Americas - 0 in Stock |
|
$187.7580 / $235.1700 | Buy Now |
|
Onlinecomponents.com | FCA-212-AY3=DPDT 12 AMP MID-RANGE RELAY RoHS: Compliant |
1 Partner Stock |
|
$255.5900 / $306.2300 | Buy Now |
DISTI #
59858726
|
Verical | 2-1617806-1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$292.5900 | Buy Now |
DISTI #
216178061-TEC
|
TME | 2-1617806-1 Min Qty: 1 | 1 |
|
$375.4286 / $375.4290 | Buy Now |
DISTI #
AMP2-1617806-1
|
Interstate Connecting Components | FCA-212-AY3=DPDT 12 AMP MID-RA | 0 |
|
$187.7580 / $235.1700 | Buy Now |
DISTI #
000000000006194396
|
Sager | General Purpose Relays FCA-212-AY3=DPDT 12 AMP MID-RANGE RELAY Min Qty: 1 | 0 |
|
$182.5400 / $242.0900 | Buy Now |
DISTI #
C1S114403743920
|
Chip1Stop | Other Relays | 1 |
|
$324.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617806-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617806-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 12A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |