-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617807-0
|
Avnet Americas | TD230-3001P=TDAO .3-3SEC M83726/30-3001P (Alt: 2-1617807-0) RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 Lead time: 45 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
571-2-1617807-0
|
Mouser Electronics | Time Delay & Timing Relays TD230-3001P RoHS: Compliant | 0 |
|
$493.8900 | Order Now |
DISTI #
AMP2-1617807-0
|
Heilind Electronics | TD230-3001P=TDAO .3-3SEC M8372 | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD230-3001P=TDAO .3-3SEC M83726/30-3001P |
10 In Stock |
|
$512.6900 / $545.0200 | Buy Now |
DISTI #
AMP2-1617807-0
|
Interstate Connecting Components | TD230-3001P=TDAO .3-3SEC M8372 | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000005530049
|
Sager | Time Delay & Timing Relays TD230-3001P Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
|
Master Electronics | TD230-3001P=TDAO .3-3SEC M83726/30-3001P |
10 In Stock |
|
$512.6900 / $545.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617807-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617807-0
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |