Part Details for 2-1617807-4 by TE Connectivity
Overview of 2-1617807-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617807-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5393
|
Newark | Td228-2202S=Tdfo 22 Sec M83726/28-2202S Rohs Compliant: No |Amp Te Connectivity 2-1617807-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.8000 / $525.6500 | Buy Now |
DISTI #
2266-2-1617807-4-ND
|
DigiKey | 2-1617807-4 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$520.4100 / $540.8100 | Buy Now |
DISTI #
2-1617807-4
|
Avnet Americas | TD228-2202S=TDFO 22 SEC M83726/28-2202S (Alt: 2-1617807-4) RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AMP2-1617807-4
|
Heilind Electronics | TD228-2202S=TDFO 22 SEC M83726 | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD228-2202S=TDFO 22 SEC M83726/28-2202S |
3 Partner Stock |
|
$459.6500 / $478.5100 | Buy Now |
DISTI #
216178074-TEC
|
TME | 2-1617807-4 Min Qty: 1 | 3 |
|
$441.9865 / $450.4866 | Buy Now |
DISTI #
AMP2-1617807-4
|
Interstate Connecting Components | TD228-2202S=TDFO 22 SEC M83726 | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000005530050
|
Sager | TE Connectivity TD228-2202S=TDFO 22 SEC M83726/28-2202S Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
DISTI #
C1S114402042666
|
Chip1Stop | Other Relays | 3 |
|
$518.0000 / $538.0000 | Buy Now |
|
Master Electronics | TD228-2202S=TDFO 22 SEC M83726/28-2202S |
3 Partner Stock |
|
$459.6500 / $478.5100 | Buy Now |
Part Details for 2-1617807-4
2-1617807-4 CAD Models
2-1617807-4 Part Data Attributes
|
2-1617807-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617807-4
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |