Part Details for 2-1618007-9 by TE Connectivity
Overview of 2-1618007-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1618007-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618007-9-ND
|
DigiKey | AP5A232=RELAY, VACUUM, SPST-NO Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.2820 | Buy Now |
DISTI #
2-1618007-9
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 53Ohm Flange Mount - Bulk (Alt: 2-1618007-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$625.9428 / $753.2532 | Buy Now |
DISTI #
AMP2-1618007-9
|
Heilind Electronics | AP5A232=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
$603.5588 / $649.4627 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$617.3200 / $1,127.2300 | Buy Now | |
DISTI #
AMP2-1618007-9
|
Interstate Connecting Components | AP5A232=RELAY, VACUUM, SPST-NO | 0 |
|
$603.5588 / $649.4627 | Buy Now |
DISTI #
000000000000894734
|
Sager | Industrial Relays AP5A232=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$656.6700 / $773.5900 | Buy Now |
|
Master Electronics | 0 |
|
$617.3200 / $1,127.2300 | Buy Now |