Part Details for 2-1618374-4 by TE Connectivity
Overview of 2-1618374-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1618374-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618374-4
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 400VAC Flange Mount - Bulk (Alt: 2-1618374-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
DISTI #
AMP2-1618374-4
|
Heilind Electronics | WUVT1-400=RELAY, UNDERVOLTAGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WUVT1-400=RELAY, UNDERVOLTAGE | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
DISTI #
2-1618374-4
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 400VAC Flange Mount - Bulk (Alt: 2-1618374-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
DISTI #
AMP2-1618374-4
|
Interstate Connecting Components | WUVT1-400=RELAY, UNDERVOLTAGE | 0 |
|
Buy Now | |
DISTI #
000000000002333023
|
Sager | Industrial Relays WUVT1-400=RELAY, UNDERVOLTAGE Min Qty: 1 | 0 |
|
$1,658.8800 / $1,769.4700 | Buy Now |
|
Master Electronics | WUVT1-400=RELAY, UNDERVOLTAGE | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
Part Details for 2-1618374-4
2-1618374-4 CAD Models
2-1618374-4 Part Data Attributes:
|
2-1618374-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1618374-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(AC)-Max | 400 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 96.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |