Part Details for 2-1618378-5 by TE Connectivity
Overview of 2-1618378-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1618378-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618378-5
|
Avnet Americas | FM200BAXY, RELAY, 2PST NO/NC, 24 VDC COIL - Bulk (Alt: 2-1618378-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,427.4342 / $1,717.7598 | Buy Now |
DISTI #
571-2-1618378-5
|
Mouser Electronics | General Purpose Relays FM200BAXY=RELAY, 2PST NO/NC, 24 VDC COIL RoHS: Compliant | 0 |
|
$1,624.6600 | Order Now |
DISTI #
AMP2-1618378-5
|
Heilind Electronics | FM200BAXY=RELAY, 2PST NO/ | Americas - 0 in Stock |
|
$1,151.7524 / $1,814.5350 | Buy Now |
|
Onlinecomponents.com | FM200BAXY=RELAY, 2PST NO/NC, 24 VDC COIL | 0 |
|
$1,472.0100 / $1,679.4800 | Buy Now |
DISTI #
AMP2-1618378-5
|
Interstate Connecting Components | FM200BAXY=RELAY, 2PST NO/ | 0 |
|
$1,151.7524 / $1,814.5350 | Buy Now |
DISTI #
000000000002333031
|
Sager | General Purpose Relays FM200BAXY=RELAY, 2PST NO/NC, 24 VDC COIL Min Qty: 1 | 0 |
|
$1,303.6100 / $1,693.5700 | Buy Now |
DISTI #
2-1618378-5
|
Avnet Abacus | FM200BAXY, RELAY, 2PST NO/NC, 24 VDC COIL (Alt: 2-1618378-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1618378-5
|
Avnet Abacus | FM200BAXY, RELAY, 2PST NO/NC, 24 VDC COIL (Alt: 2-1618378-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FM200BAXY=RELAY, 2PST NO/NC, 24 VDC COIL | 0 |
|
$1,472.0100 / $1,679.4800 | Buy Now |
Part Details for 2-1618378-5
2-1618378-5 CAD Models
2-1618378-5 Part Data Attributes
|
2-1618378-5
TE Connectivity
Buy Now
|
Compare Parts:
2-1618378-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |