Part Details for 2-1623714-0 by TE Connectivity
Overview of 2-1623714-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 2-1623714-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6463
|
Newark | Fcb4 33R 5% Hp |Amp Te Connectivity 2-1623714-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 | Buy Now |
DISTI #
2-1623714-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 4 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623714-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FCB4 33R 5% HP RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
DISTI #
000000000002333302
|
Sager | Wirewound Resistors - Through Hole FCB4 33R 5% HP | 0 |
|
Buy Now | |
DISTI #
2-1623714-0
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 4 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623714-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1623714-0
2-1623714-0 CAD Models
2-1623714-0 Part Data Attributes
|
2-1623714-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623714-0
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 80ppm, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 24.2mm x 5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80, 40 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |