-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 14W, 33000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623774-9
|
Avnet Americas | Resistor, 33 kOhm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623774-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.9411 / $2.3359 | Buy Now |
|
Future Electronics | C14 33K 5% (LOOSE) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.1100 / $2.2600 | Buy Now |
DISTI #
AMP2-1623774-9
|
Heilind Electronics | C14 33K 5% (LOOSE) | Americas - 0 in Stock |
|
$2.4191 / $2.4924 | Buy Now |
|
Onlinecomponents.com | C14 33K 5% (LOOSE) RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
DISTI #
AMP2-1623774-9
|
Interstate Connecting Components | C14 33K 5% (LOOSE) | 0 |
|
$2.4191 / $2.4924 | Buy Now |
DISTI #
000000000002333447
|
Sager | Wirewound Resistors - Through Hole C14 33K 5% (LOOSE) Min Qty: 400 | 0 |
|
$2.2800 / $2.3500 | Buy Now |
DISTI #
2-1623774-9
|
Avnet Abacus | Resistor, 33 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623774-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 33K 5% (LOOSE) RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623774-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623774-9
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 33000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |