-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 1000W, 5%, 2.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1623821-2-ND
|
DigiKey | Fixed Resistor, Wire Wound, 1000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$506.0500 / $525.8900 | Buy Now |
DISTI #
3937-2-1623821-2-ND
|
DigiKey | Fixed Resistor, Wire Wound, 1000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1623821-2
|
Avnet Americas | Resistor, 2.2 Ohm, ± 5%, 500 W, Wirewound, Power, Wire Leaded - Tape and Reel (Alt: 2-1623821-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$414.3178 / $498.5858 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$438.9000 | Buy Now |
DISTI #
AMP2-1623821-2
|
Heilind Electronics | CFH 500 2R2 5% 300MM LEADS | Americas - 0 in Stock |
|
$516.3482 / $524.0549 | Buy Now |
|
Onlinecomponents.com | CFH 500 2R2 5% 300MM LEADS RoHS: Compliant |
7 Partner Stock |
|
$416.1700 / $433.2500 | Buy Now |
DISTI #
216238212-TEC
|
TME | Resistor: wire-wound Min Qty: 1 | 7 |
|
$425.5870 / $442.2882 | Buy Now |
DISTI #
AMP2-1623821-2
|
Interstate Connecting Components | CFH 500 2R2 5% 300MM LEADS | 0 |
|
$516.3482 / $524.0549 | Buy Now |
DISTI #
000000000003128599
|
Sager | Wirewound Resistors - Through Hole CFH 500 2R2 5% 300MM LEADS Min Qty: 1 | 0 |
|
$487.6600 / $501.6000 | Buy Now |
DISTI #
2-1623821-2
|
Avnet Abacus | Resistor, 2.2 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 2-1623821-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623821-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623821-2
TE Connectivity
RESISTOR, WIRE WOUND, 1000W, 5%, 2.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 160mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2500 V |