-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8082
|
Newark | Cfr16 5% 1K5 Rohs Compliant: Yes |Neohm Te Connectivity 2-1623927-8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0110 | Buy Now |
DISTI #
2-1623927-8
|
Avnet Americas | Res Carbon Film 1.5K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1623927-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0088 | Buy Now |
DISTI #
AMP2-1623927-8
|
Heilind Electronics | CFR16 5% 1K5 | Americas - 0 in Stock |
|
$0.0104 / $0.0134 | Buy Now |
|
Onlinecomponents.com | CFR16 5% 1K5 RoHS: Compliant |
4950 In Stock |
|
$0.0086 / $0.0143 | Buy Now |
DISTI #
AMP2-1623927-8
|
Interstate Connecting Components | CFR16 5% 1K5 | 0 |
|
$0.0104 / $0.0134 | Buy Now |
DISTI #
000000000002333533
|
Sager | Carbon Film Resistors - Through Hole CFR16 5% 1K5 Min Qty: 10000 | 0 |
|
$0.0094 / $0.0118 | Buy Now |
DISTI #
2-1623927-8
|
Avnet Abacus | Resistor, 1.5 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 2-1623927-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR16 5% 1K5 RoHS: Compliant |
4950 In Stock |
|
$0.0086 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623927-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623927-8
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |