Part Details for 2-1633127-7 by TE Connectivity
Overview of 2-1633127-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1633127-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1873
|
Newark | Anvil, Combination .042 |Te Connectivity 2-1633127-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7500 / $218.7000 | Buy Now |
DISTI #
2-1633127-7-ND
|
DigiKey | ANVIL, COMBINATION .042 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
2-1633127-7
|
Avnet Americas | ANVIL, COMBINATION .042 - Bulk (Alt: 2-1633127-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-2-1633127-7
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBO .042 ASSY APPLICATOR TOOL | 2 |
|
$174.4800 / $215.5700 | Buy Now |
DISTI #
AMP2-1633127-7
|
Heilind Electronics | ANVIL, COMBINATION .042 | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | Anvil - Combination .042. |
9 In Stock |
|
$154.6700 / $242.0200 | Buy Now |
DISTI #
2-1633127-7
|
TTI | Crimpers / Crimping Tools ANVIL COMBO .042 ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.1000 / $196.1200 | Buy Now |
DISTI #
AMP2-1633127-7
|
Interstate Connecting Components | ANVIL, COMBINATION .042 | 0 |
|
$144.9265 / $214.2858 | Buy Now |
|
Master Electronics | Anvil - Combination .042. |
9 In Stock |
|
$154.6700 / $242.0200 | Buy Now |
Part Details for 2-1633127-7
2-1633127-7 CAD Models
2-1633127-7 Part Data Attributes
|
2-1633127-7
TE Connectivity
Buy Now
|
Compare Parts:
2-1633127-7
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |