Part Details for 2-1633130-5 by TE Connectivity
Overview of 2-1633130-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1633130-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1889
|
Newark | Anvil, Combination .070 |Amp Te Connectivity 2-1633130-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
2266-2-1633130-5-ND
|
DigiKey | ANVIL, COMBINATION .070 Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$211.9500 | Buy Now |
DISTI #
2-1633130-5-ND
|
DigiKey | ANVIL, COMBINATION .070 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
2-1633130-5
|
Avnet Americas | ANVIL, COMBINATION .070 - Bulk (Alt: 2-1633130-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-2-1633130-5
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION .070 | 0 |
|
$182.2300 / $202.4900 | Order Now |
DISTI #
AMP2-1633130-5
|
Heilind Electronics | ANVIL, COMBINATION .070 | Americas - 0 in Stock |
|
$103.0588 / $181.1321 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION .070 |
2 Partner Stock |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
2-1633130-5
|
Avnet Americas | ANVIL, COMBINATION .070 - Bulk (Alt: 2-1633130-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
AMP2-1633130-5
|
Interstate Connecting Components | ANVIL, COMBINATION .070 | 0 |
|
$103.0588 / $181.1321 | Buy Now |
DISTI #
2-1633130-5
|
Avnet Abacus | ANVIL, COMBINATION .070 (Alt: 2-1633130-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |