Part Details for 2-1649280-6 by TE Connectivity
Overview of 2-1649280-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1649280-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1649280-6
|
Avnet Abacus | SCR2-1649280-6 (Alt: 2-1649280-6) RoHS: Compliant Min Qty: 99999 Package Multiple: 99999 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1649280-6
2-1649280-6 CAD Models
2-1649280-6 Part Data Attributes
|
2-1649280-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649280-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 360mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.5 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 6400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 22.5mm x 16.5mm x 16.9mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |