Part Details for 2-1649328-8 by TE Connectivity
Overview of 2-1649328-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2-1649328-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1649328-8
|
Heilind Electronics | RT334005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-1649328-8
|
Interstate Connecting Components | RT334005 | 0 |
|
Buy Now |
Part Details for 2-1649328-8
2-1649328-8 CAD Models
2-1649328-8 Part Data Attributes
|
2-1649328-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649328-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |