Part Details for 2-1649329-1 by TE Connectivity
Overview of 2-1649329-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1649329-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1649329-1
|
Heilind Electronics | RTE44009 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-1649329-1
|
Interstate Connecting Components | RTE44009 | 0 |
|
Buy Now |
Part Details for 2-1649329-1
2-1649329-1 CAD Models
2-1649329-1 Part Data Attributes
|
2-1649329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649329-1
TE Connectivity
Power/Signal Relay, 2 Form A, 9VDC (Coil), 400mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |