-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1649329-5) RTE44048AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0863
|
Newark | General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpst-No, 48 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 2-1649329-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.3800 / $6.2000 | Buy Now |
DISTI #
AMP2-1649329-5
|
Heilind Electronics | RTE44048 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-1649329-5
|
Interstate Connecting Components | RTE44048 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1649329-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649329-5
TE Connectivity
(2-1649329-5) RTE44048AP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |