Part Details for 2-1649341-4 by TE Connectivity
Overview of 2-1649341-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-1649341-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1649341-4
|
Avnet Americas | T9CP2A54-240 - Bulk (Alt: 2-1649341-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.6080 / $7.9520 | Buy Now |
DISTI #
655-2-1649341-4
|
Mouser Electronics | General Purpose Relays T9CP2A54-240 RoHS: Compliant | 0 |
|
$7.7700 / $8.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks | 0 |
|
$7.0000 | Buy Now |
DISTI #
AMP2-1649341-4
|
Heilind Electronics | T9CP2A54-240 | Americas - 0 in Stock |
|
$7.8545 / $8.2850 | Buy Now |
|
Onlinecomponents.com | T9CP2A54-240 RoHS: Compliant | 0 |
|
$6.9300 / $14.4400 | Buy Now |
DISTI #
AMP2-1649341-4
|
Interstate Connecting Components | T9CP2A54-240 | 0 |
|
$7.8545 / $8.2850 | Buy Now |
DISTI #
2-1649341-4
|
Avnet Abacus | (Alt: 2-1649341-4) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T9CP2A54-240 RoHS: Compliant | 0 |
|
$6.9300 / $14.4400 | Buy Now |
Part Details for 2-1649341-4
2-1649341-4 CAD Models
2-1649341-4 Part Data Attributes
|
2-1649341-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649341-4
TE Connectivity
Power/Signal Relay, 1 Form B, 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 11500 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |