Part Details for 2-1649341-5 by TE Connectivity
Overview of 2-1649341-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-1649341-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4611
|
Newark | T9Cp2A54-120 |Oeg Te Connectivity 2-1649341-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
2-1649341-5
|
Avnet Americas | T9CP2A54-120 - Bulk (Alt: 2-1649341-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-2-1649341-5
|
Mouser Electronics | General Purpose Relays T9CP2A54-120 RoHS: Compliant | 133 |
|
$4.6100 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks | 0 |
|
$4.7900 | Buy Now |
DISTI #
AMP2-1649341-5
|
Heilind Electronics | T9CP2A54-120 | Americas - 0 in Stock |
|
$5.3719 / $5.6663 | Buy Now |
|
Onlinecomponents.com | T9CP2A54-120 RoHS: Compliant | 0 |
|
$4.7500 / $13.0200 | Buy Now |
DISTI #
AMP2-1649341-5
|
Interstate Connecting Components | T9CP2A54-120 | 0 |
|
$5.3719 / $5.6663 | Buy Now |
DISTI #
2-1649341-5
|
Avnet Abacus | (Alt: 2-1649341-5) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T9CP2A54-120 RoHS: Compliant | 0 |
|
$4.7500 / $13.0200 | Buy Now |
Part Details for 2-1649341-5
2-1649341-5 CAD Models
2-1649341-5 Part Data Attributes
|
2-1649341-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1649341-5
TE Connectivity
Power/Signal Relay, 1 Form B, 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 2800 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |