-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P.G.SPADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8592
|
Newark | P.g.spade |Amp Te Connectivity 2-165012-0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
A135417CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12756 In Stock |
|
$0.2035 / $0.4200 | Buy Now |
DISTI #
2-165012-0
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20mm 6.4mm Tin T/R - Tape and Reel (Alt: 2-165012-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.2157 | Buy Now |
DISTI #
571-2-165012-0
|
Mouser Electronics | Terminals P.G.SPADE RoHS: Compliant | 14612 |
|
$0.2130 / $0.5200 | Buy Now |
DISTI #
72021753
|
RS | P.G.Spade | TE Connectivity 2-165012-0 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1916 | Buy Now |
DISTI #
AMP2-165012-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2360 / $0.2430 | Buy Now | |
|
Onlinecomponents.com | P.G.SPADE RoHS: Compliant | 0 |
|
$0.2021 / $0.4233 | Buy Now |
DISTI #
2-165012-0
|
TTI | Terminals P.G.SPADE Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.2110 | Buy Now |
DISTI #
2-165012-0
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20mm 6.4mm Tin T/R - Tape and Reel (Alt: 2-165012-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.2157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-165012-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-165012-0
TE Connectivity
P.G.SPADE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |