-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form X, DPST-NO-DM, 30A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5430
|
Newark | 3100-20U6999Cl=Contactor |Amp Te Connectivity 2-1672124-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1672124-1
|
Avnet Americas | Electromechanical Relay DPST-NO-DM 30A 208/240VAC - Bulk (Alt: 2-1672124-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3100-20U6999CL=CONTACTOR RoHS: Compliant |
1 Partner Stock |
|
$56.2200 / $161.1200 | Buy Now |
|
Master Electronics | 3100-20U6999CL=CONTACTOR RoHS: Compliant |
1 Partner Stock |
|
$56.2200 / $161.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1672124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1672124-1
TE Connectivity
Power/Signal Relay, 2 Form X, DPST-NO-DM, 30A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 1000 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Reference Standard | CSA; UL, UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM X | |
Relay Function | DPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |