-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1205
|
Newark | Power Transformer |Potter&brumfield Te Connectivity 2-1672325-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $11.5900 | Buy Now |
DISTI #
2-1672325-2
|
Avnet Americas | Power Transformer 1500Vrms Dual Prim. Dual Sec. 230V/115V Prim. 48V/24V Sec. Through Hole - Bulk (Alt: 2-1672325-2) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRANSFORMER OUTLINE RoHS: Compliant |
126 In Stock |
|
$9.1400 / $12.7000 | Buy Now |
DISTI #
000000000003778786
|
Sager | Power Transformers 4900-9048RD63 | 0 |
|
Buy Now | |
|
Master Electronics | TRANSFORMER OUTLINE RoHS: Compliant |
126 In Stock |
|
$9.1400 / $12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1672325-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1672325-2
TE Connectivity
Power Transformer, 12VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Input Voltage-Nom | 230 V | |
Mounting Feature | PCB MOUNT | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |