-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-4 REC.CONT.SCP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6155
|
Newark | Contact, Ampmodu Mod Iv Series, Socket, 20 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 2-167301-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30472 |
|
$0.1640 / $0.2390 | Buy Now |
DISTI #
35X2678
|
Newark | Contact, Ampmodu Mod Iv Series, Socket, 20 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 2-167301-2 RoHS: Compliant Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0950 | Buy Now |
DISTI #
A123009CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27270 In Stock |
|
$0.0728 / $0.2300 | Buy Now |
DISTI #
2-167301-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-167301-2) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.0698 | Buy Now |
DISTI #
571-2-1673012
|
Mouser Electronics | Headers & Wire Housings CONTACT 24-20AWG RoHS: Compliant | 70000 |
|
$0.0760 | Buy Now |
|
Future Electronics | AMPMODU Mod. IV 24-20 AWG Wire/Cable Insulation Support Crimp Snap In Receptacle RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
AMP2-167301-2
|
Heilind Electronics | MOD-4 REC.CONT.SCP | Americas - 0 in Stock |
|
$0.0854 / $0.0868 | Buy Now |
|
Onlinecomponents.com | MOD-4 REC.CONT.SCP RoHS: Compliant |
12965 In Stock |
|
$0.0637 / $0.0839 | Buy Now |
DISTI #
83606898
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Date Code: 2421 | Americas - 140000 |
|
$0.0705 / $0.0866 | Buy Now |
DISTI #
51488270
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0989 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-167301-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-167301-2
TE Connectivity
MOD-4 REC.CONT.SCP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 78.7 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |