-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANOMQS, RECEPTACLE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0883
|
Newark | Contact, Socket, Crimp, Product Range:Nanomqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Nanomqs Series Receptacle Connectors Rohs Compliant: Yes |Te Connectivity 2-1703930-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.0540 / $0.1040 | Buy Now |
DISTI #
40Y0883
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 40Y0883) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 88309 Partner Stock |
|
$0.0540 / $0.1040 | Buy Now |
DISTI #
2-1703930-1
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-1703930-1) RoHS: Not Compliant Min Qty: 68000 Package Multiple: 68000 Lead time: 18 Weeks, 0 Days Container: Reel | 139691 Factory Stock |
|
$0.0243 / $0.0412 | Buy Now |
DISTI #
74908808
|
RS | Mini Terminals, NANOMQS, RECEPTACLE TERMINAL | TE Connectivity 2-1703930-1 RoHS: Compliant Min Qty: 68000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1030 | RFQ |
DISTI #
AMP2-1703930-1
|
Heilind Electronics | NANOMQS, RECEPTACLE TERMINAL | Americas - 0 in Stock |
|
$0.0316 / $0.0321 | Buy Now |
DISTI #
2-1703930-1
|
TME | Automotive connector Nano MQS PIN Min Qty: 17000 | 0 |
|
$0.0384 / $0.0415 | RFQ |
DISTI #
AMP2-1703930-1
|
Interstate Connecting Components | NANOMQS, RECEPTACLE TERMINAL | 0 |
|
$0.0316 / $0.0321 | Buy Now |
|
Powell Electronics | NanoMQS Terminal Min Qty: 1 | 17 |
|
$0.0753 / $0.1075 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 206600 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 110500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1703930-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1703930-1
TE Connectivity
NANOMQS, RECEPTACLE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.051 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |