Part Details for 2-170823-0 by TE Connectivity
Overview of 2-170823-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-170823-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2925
|
Newark | Sleeve For 250 F Rohs Compliant: Yes |Amp Te Connectivity 2-170823-0 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
2-170823-0-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS CLEAR Min Qty: 24000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0957 | Buy Now |
DISTI #
2-170823-0
|
Avnet Americas | Splices Terminal F 40mm 8mm - Bulk (Alt: 2-170823-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.0784 | Buy Now |
DISTI #
571-2-170823-0
|
Mouser Electronics | Terminals SLEEVE FOR 250 F RoHS: Compliant | 0 |
|
$0.0770 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.0697 | Buy Now |
DISTI #
AMP2-170823-0
|
Heilind Electronics | SLEEVE 250 NAT | Americas - 0 in Stock |
|
$0.0871 / $0.0884 | Buy Now |
|
Onlinecomponents.com | 250 FASTON SLEEVE,REC.,TRANSPARENT,NAT RoHS: Compliant | 0 |
|
$0.0735 / $0.1540 | Buy Now |
DISTI #
AMP2-170823-0
|
Interstate Connecting Components | SLEEVE 250 NAT | 0 |
|
$0.0871 / $0.0884 | Buy Now |
DISTI #
2-170823-0
|
Avnet Abacus | Splices Terminal F 40mm 8mm (Alt: 2-170823-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-170823-0
|
Avnet Abacus | Splices Terminal F 40mm 8mm (Alt: 2-170823-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-170823-0
2-170823-0 CAD Models
2-170823-0 Part Data Attributes
|
2-170823-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-170823-0
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |