Part Details for 2-172 by Cinch Connectivity Solutions
Overview of 2-172 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 44 |
|
$20.8625 / $23.1806 | Buy Now |
DISTI #
CIN2-172
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-2 PO | 0 |
|
Buy Now |
Part Details for 2-172
2-172 CAD Models
2-172 Part Data Attributes
|
2-172
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
2-172
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 10A, 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |