Part Details for 2-1729372-8 by TE Connectivity
Overview of 2-1729372-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1729372-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1729372-8-ND
|
DigiKey | ANVIL,HD-C Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$475.9520 / $509.9500 | Buy Now |
DISTI #
2-1729372-8
|
Avnet Americas | ANVIL,HD-C - Bulk (Alt: 2-1729372-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-2-1729372-8
|
Mouser Electronics | Crimpers / Crimping Tools Anvil,HD-C RoHS: Compliant | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP2-1729372-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
|
Onlinecomponents.com | Anvil,HD-C | 0 |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP2-1729372-8
|
Interstate Connecting Components | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
|
Master Electronics | Anvil,HD-C | 0 |
|
$388.2700 / $585.9200 | Buy Now |
Part Details for 2-1729372-8
2-1729372-8 CAD Models
2-1729372-8 Part Data Attributes
|
2-1729372-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1729372-8
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |