Part Details for 2-1761603-9 by TE Connectivity
Results Overview of 2-1761603-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1761603-9 Information
2-1761603-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-1761603-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K6790
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761603-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$5.0200 / $6.2700 | Buy Now |
|
DISTI #
2-1761603-9
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, AMP-LATCH Series - Trays (Alt: 2-1761603-9) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 1869 |
|
$3.4064 | Buy Now |
|
DISTI #
42K6790
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, AMP-LATCH Series - Bulk (Alt: 42K6790) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 Partner Stock |
|
$5.3800 / $6.2700 | Buy Now |
|
DISTI #
70085815
|
RS | HEADER, PIN, IDC, AMP-LATCH, 26 POS, LOW PROFILE, PCB, VERTICAL, BLUE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$5.1100 | Buy Now |
|
|
TE Connectivity | IDC LOW PRO HDR 26P VERT BLUE Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 26 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-1761603-9 | Internal Number: 2-1761603-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 389 |
|
$3.9500 / $6.0600 | Buy Now |
|
DISTI #
AMP2-1761603-9
|
Heilind Electronics | IDC LOW PRO HDR 26P VERT BLUE | Americas - 0 in Stock |
|
$4.2634 | Buy Now |
|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
DISTI #
2-1761603-9
|
TME | Connector: IDC, socket, male, PIN: 26, straight, THT, 2.54mm, 2x13 Min Qty: 1 | 0 |
|
$4.4400 / $5.1700 | RFQ |
|
DISTI #
AMP2-1761603-9
|
Interstate Connecting Components | IDC LOW PRO HDR 26P VERT BLUE | 0 |
|
$4.2634 | Buy Now |
|
|
Powell Electronics | IDC HDRS 7 BOX NO EJ" Min Qty: 1 | 22 |
|
$9.0787 / $14.4954 | Buy Now |
US Tariff Estimator: 2-1761603-9 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-1761603-9
2-1761603-9 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-1761603-9 Part Data Attributes
|
|
2-1761603-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761603-9
TE Connectivity
IDC LOW PRO HDR 26P VERT BLUE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Low Profile | |
| Body Breadth | 0.363 Inch | |
| Body Depth | 0.35 Inch | |
| Body Length | 1.6 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Blue | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Slot | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Dual Polarized | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.102 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 26 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2-1761603-9
This table gives cross-reference parts and alternative options found for 2-1761603-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761603-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-104437-3 | TE's AMP | Check for Price | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2-1761603-9 vs 1-104437-3 |
| N33429-6503RB | 3M Interconnect | Check for Price | Board Connector | 2-1761603-9 vs N33429-6503RB |
| 98424-G52-26ULF | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 2-1761603-9 vs 98424-G52-26ULF |
| 2-284709-6 | TE Connectivity | Check for Price | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2-1761603-9 vs 2-284709-6 |
| 87832-2616 | Molex | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 2-1761603-9 vs 87832-2616 |
| 98424-G52-26 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | 2-1761603-9 vs 98424-G52-26 |
| 821-A026P-AFA00 | Amphenol Corporation | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | 2-1761603-9 vs 821-A026P-AFA00 |
| M22-078050J1305 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 2-1761603-9 vs M22-078050J1305 |
| 3429-D303UB | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | 2-1761603-9 vs 3429-D303UB |
| 75869-325LF | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | 2-1761603-9 vs 75869-325LF |