-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-179472-0) CT DBL ROW HOLDER,CRIMP,20P,NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7242
|
Newark | Ct Dbl Row Holder, crimp,20P, na |Amp Te Connectivity 2-179472-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
95Y9620
|
Newark | Headers & Wire Housings Ct Dbl Row Holder Crimp |Amp Te Connectivity 2-179472-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 | Buy Now |
DISTI #
A100964-ND
|
DigiKey | CONN DBL ROW HOLDER CT 20POS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3550 In Stock |
|
$0.2388 / $0.4300 | Buy Now |
DISTI #
2-179472-0
|
Avnet Americas | Connector Accessories 20 POS Captivating Holder Nylon Natural - Bulk (Alt: 2-179472-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2634 / $0.2885 | Buy Now |
DISTI #
571-2-179472-0
|
Mouser Electronics | Headers & Wire Housings CT DBL ROW HOLDER CRIMP,20P,NA RoHS: Compliant | 0 |
|
$0.2990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2460 | Buy Now |
DISTI #
AMP2-179472-0
|
Heilind Electronics | CT DBL ROW HOLDERCRIMP20PNA | Americas - 0 in Stock |
|
$0.1958 / $0.2679 | Buy Now |
|
Onlinecomponents.com | CT DBL ROW HOLDER,CRIMP,20P,NA RoHS: Compliant |
8008 Partner Stock |
|
$0.2026 / $0.3904 | Buy Now |
DISTI #
16326919
|
Verical | Connector Accessories Holder Straight Ivory Bag RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 8008 |
|
$0.2580 / $0.2690 | Buy Now |
DISTI #
2-179472-0
|
Avnet Americas | Connector Accessories 20 POS Captivating Holder Nylon Natural - Bulk (Alt: 2-179472-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2634 / $0.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-179472-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179472-0
TE Connectivity
(2-179472-0) CT DBL ROW HOLDER,CRIMP,20P,NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOLDER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Used With | CRIMP TYPE II CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |