Part Details for 2-1803411-0 by TE Connectivity
Overview of 2-1803411-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1803411-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2-1803411-0-ND
|
DigiKey | CRIMPER, WIRE O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-1803411-0
|
Avnet Americas | CRIMPER, WIRE O - Bulk (Alt: 2-1803411-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP2-1803411-0
|
Heilind Electronics | CRIMPER, WIRE O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE O RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP2-1803411-0
|
Interstate Connecting Components | CRIMPER, WIRE O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | CRIMPER, WIRE O RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 2-1803411-0
2-1803411-0 CAD Models
2-1803411-0 Part Data Attributes
|
2-1803411-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1803411-0
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |