-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 1-2.5 MM2 LATON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7260
|
Newark | 250Flg Fst Rec Phbr Up Rvs Rld |Amp Te Connectivity 2-180464-4 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
A125054CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 / $0.3500 | Buy Now |
DISTI #
2-180464-4
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Strip - Tape and Reel (Alt: 2-180464-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1627 | Buy Now |
DISTI #
571-2-180464-4
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm RoHS: Compliant | 0 |
|
$0.1530 / $0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1445 | Buy Now |
DISTI #
AMP2-180464-4
|
Heilind Electronics | FASTON 250 RECEPTACLE 1-2.5 MM | Americas - 0 in Stock |
|
$0.1695 / $0.1832 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,14-17AWG, LATON RoHS: Compliant | 0 |
|
$0.1524 / $0.3191 | Buy Now |
DISTI #
AMP2-180464-4
|
Interstate Connecting Components | FASTON 250 RECEPTACLE 1-2.5 MM | 0 |
|
$0.1695 / $0.1832 | Buy Now |
DISTI #
2-180464-4
|
Avnet Abacus | Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Strip (Alt: 2-180464-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-180464-4
|
Avnet Abacus | Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Strip (Alt: 2-180464-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-180464-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-180464-4
TE Connectivity
FASTON 250 RECEPTACLE 1-2.5 MM2 LATON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |