Part Details for 2-1825011-4 by TE Connectivity
Overview of 2-1825011-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1825011-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3146
|
Newark | Slide Switches Asf42Rg04=4Pdt Autoslide |Amp Te Connectivity 2-1825011-4 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1462 |
|
$10.2400 / $12.4500 | Buy Now |
DISTI #
21R8572
|
Newark | Slide Switch, 4Pdt, 20Vdc, Contact Configuration:4Pdt, Switch Operation:-, Switch Mounting:-, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:-, Contact Voltage Dc Max:20V, Orientation:Right Angle Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825011-4 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
2-1825011-4-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Min Qty: 1 Lead time: 59 Weeks Container: Tube |
303 In Stock |
|
$7.7001 / $13.1300 | Buy Now |
DISTI #
2-1825011-4
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Bulk | 0 |
|
$7.3284 / $8.2740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.3900 | Buy Now |
DISTI #
AMP2-1825011-4
|
Heilind Electronics | ASF42RG04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
$8.6912 | Buy Now |
|
Onlinecomponents.com | ASF42RG04=4PDT AUTOSLIDE RoHS: Compliant |
1554 In Stock |
|
$7.5700 / $9.7600 | Buy Now |
DISTI #
2-1825011-4
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Bulk | 0 |
|
$7.3284 / $8.2740 | Buy Now |
DISTI #
2-1825011-4
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Bulk | 0 |
|
$7.3284 / $8.2740 | Buy Now |
DISTI #
AMP2-1825011-4
|
Interstate Connecting Components | ASF42RG04=4PDT AUTOSLIDE | 0 |
|
$8.6912 | Buy Now |
Part Details for 2-1825011-4
2-1825011-4 CAD Models
2-1825011-4 Part Data Attributes
|
2-1825011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825011-4
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |