Part Details for 2-1825011-6 by TE Connectivity
Overview of 2-1825011-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1825011-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2-1825011-6TR-ND
|
DigiKey | ASF42GLTR04=4PDT AUTOSLIDE Min Qty: 4000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4184 | Buy Now |
DISTI #
2-1825011-6
|
Avnet Americas | Switch Slide OFF ON 4PDT Flush Top Slide 20VDC 15000Cycles Gull Wing Surface Mount T/R - Tape and Reel (Alt: 2-1825011-6) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-1825011-6
|
Mouser Electronics | Slide Switches ASF42GLTR04=4PDT AUTOSLIDE | 0 |
|
$7.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$7.0700 | Buy Now |
DISTI #
AMP2-1825011-6
|
Heilind Electronics | ASF42GLTR04=4PDT AUTOSLIPE | Americas - 0 in Stock |
|
$8.3089 | Buy Now |
|
Onlinecomponents.com | ASF42GLTR04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$7.1600 / $21.0200 | Buy Now |
DISTI #
AMP2-1825011-6
|
Interstate Connecting Components | ASF42GLTR04=4PDT AUTOSLIPE | 0 |
|
$8.3089 | Buy Now |
DISTI #
2-1825011-6
|
Avnet Abacus | (Alt: 2-1825011-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1825011-6
|
Avnet Abacus | (Alt: 2-1825011-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASF42GLTR04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$7.1600 / $21.0200 | Buy Now |
Part Details for 2-1825011-6
2-1825011-6 CAD Models
2-1825011-6 Part Data Attributes
|
2-1825011-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825011-6
TE Connectivity
ASF42GLTR04=4PDT AUTOSLIDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |