-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8574
|
Newark | Asf42L04=4Pdt Autoslide |Te Connectivity 2-1825011-7 Min Qty: 1392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.7200 | Buy Now |
DISTI #
2-1825011-7-ND
|
DigiKey | SWITCH SLIDE 4PDT 300MA 115V Min Qty: 1392 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9543 | Buy Now |
DISTI #
2-1825011-7
|
Avnet Americas | Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube - Bulk (Alt: 2-1825011-7) RoHS: Compliant Min Qty: 1392 Package Multiple: 1392 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6668 / $6.3980 | Buy Now |
DISTI #
506-2-1825011-7
|
Mouser Electronics | Slide Switches 4PDT AUTO-INSERTABLE SLIDE SWITCH RoHS: Compliant | 0 |
|
$5.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1392 Package Multiple: 1392 Container: Tube | 0Tube |
|
$5.7200 | Buy Now |
DISTI #
AMP2-1825011-7
|
Heilind Electronics | ASF42L04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
$3.4412 / $3.4926 | Buy Now |
|
Onlinecomponents.com | ASF42L04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$5.8500 / $16.4500 | Buy Now |
DISTI #
79638855
|
Verical | Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2404 | Americas - 522 |
|
$5.9884 / $6.8006 | Buy Now |
DISTI #
2-1825011-7
|
Avnet Americas | Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube - Bulk (Alt: 2-1825011-7) RoHS: Compliant Min Qty: 1392 Package Multiple: 1392 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6668 / $6.3980 | Buy Now |
DISTI #
AMP2-1825011-7
|
Interstate Connecting Components | ASF42L04=4PDT AUTOSLIDE | 0 |
|
$3.4412 / $3.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825011-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825011-7
TE Connectivity
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |