-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRD16STR04=7MM ROT DIP, BCD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5506
|
Newark | Mrd16Str04=7Mm Rot Dip, Bcd |Amp Te Connectivity 2-1825013-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.3200 | Buy Now |
DISTI #
2-1825013-0
|
TTI | Rotary Switches MRD16STR04 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2-1825013-0
|
TME | Encoding switch, SMT, Rcont max: 100mΩ, DC load @R: 0.02A/20VDC Min Qty: 20000 | 0 |
|
$2.6700 | RFQ |
DISTI #
2-1825013-0
|
Avnet Abacus | Switch DIP SP16T 16 Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD T/R (Alt: 2-1825013-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1825013-0
|
Avnet Abacus | Switch DIP SP16T 16 Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD T/R (Alt: 2-1825013-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825013-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825013-0
TE Connectivity
MRD16STR04=7MM ROT DIP, BCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Material | POLYAMIDE | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.01 mm | |
Body Color | BLACK | |
Body Height | 3.1 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 350VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |